Filter Your Search
1 - 2 of 2 results
|
BR44-1.5KC9-26V
Babcock Inc
|
Check for Price | Transferred | 442 mW | 1.5 kΩ | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 17 mA | 18 V | 1.3 V | 26 V | 1A@28VDC | 5.5 ms | 5.5 ms | MIL-PRF-39016 | e4 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 5.97 mm | 10.29 mm | 12.7 mm | 12.7mm X 5.97mm X 10.29mm | BABCOCK INC | unknown | ||||
|
BR44-1.5KC9-26V
Microsemi Corporation
|
Check for Price | Transferred | 442 mW | 1.5 kΩ | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 17 mA | 18 V | 1.3 V | 26 V | 1A@28VDC | 5.5 ms | 5.5 ms | MIL-PRF-39016 | e4 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 5.97 mm | 10.29 mm | 12.7 mm | 12.7mm x 5.97mm x 10.29mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 |