Filter Your Search
1 - 10 of 43 results
|
SBR2520
Microchip Technology Inc
|
$47.9879 | No | Active | 25 A | 580 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | REVERSE ENERGY TESTED | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-4, 1 PIN | compliant | Microchip | ||||||||||||
|
MBR2520CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 | |||||||||
|
MBR25200CT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BR252W
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 25 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BR252
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 25 A | 1.1 V | 10 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | SOLDER LUG | UPPER | RECTRON LTD | ROHS COMPLIANT, PLASTIC, BR-25, 4 PIN | compliant | 4 | EAR99 | 8541.10.00.80 | ||||||||||
|
BR252W
Diodes Incorporated
|
Check for Price | No | Obsolete | 25 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MBR25200CT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SBR2525
International Semiconductor Inc
|
Check for Price | Obsolete | 25 A | 530 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 25 V | 1 | SCHOTTKY | POWER | 600 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 150 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL SEMICONDUCTOR INC | O-MUPM-D1 | unknown | DO-4 | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BR252
Littelfuse Inc
|
Check for Price | Obsolete | 25 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | 175 °C | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BR252
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 25 A | 1.1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 400 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 |