Filter Your Search
1 - 1 of 1 results
|
BR24T256F-WGE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2.5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |