Filter Your Search
1 - 3 of 3 results
![]() |
BR24S256FJ-WE2
ROHM Semiconductor
|
$1.5752 | Yes | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-J8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOJ | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 1.775 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||
![]() |
BR24S256FJ-WTR
ROHM Semiconductor
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-J8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | PURE TIN | J BEND | 1.27 mm | DUAL | 1.775 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
BR24S256FJ-W
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-J8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | J BEND | 1.27 mm | DUAL | 1.775 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | SOJ, | 8 | compliant | EAR99 | 8542.32.00.51 |