Filter Your Search
1 - 4 of 4 results
|
BR24L04FVM-W
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.095 mm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP | TSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
BR24L04FVM-WTR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.095 mm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP | ROHS COMPLIANT, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | ||
|
BR24L04FVM-WE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.095 mm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
BR24L04FVM-WTL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 2 µA | 2 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 635 µm | DUAL | ROHM CO LTD | TSSOP, TSSOP8,.16 | compliant | EAR99 | 8542.32.00.51 |