Filter Your Search
1 - 10 of 33 results
|
BR24G256FVT-3GE2
ROHM Semiconductor
|
$0.5588 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2.5 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROHM CO LTD | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | ||||
|
BR24G256F-3GTE2
ROHM Semiconductor
|
$0.5725 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2.5 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||
|
BR24G256FVT-3AGE2
ROHM Semiconductor
|
$0.5842 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 1 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROHM CO LTD | TSSOP, | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | ||||||||||||||
|
BR24G256F-3AGTE2
ROHM Semiconductor
|
$0.5842 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 1 MHz | EEPROM | SEATED HT-CALCULATED | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||||||||||
|
BR24G256NUX-5TR
ROHM Semiconductor
|
$0.5974 | Yes | Active | EEPROM | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||
|
BR24G256FJ-3AGTE2
ROHM Semiconductor
|
$0.8644 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 1 MHz | EEPROM | SEATED HT-CALCULATED | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.65 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | LSOP, | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||||||||||
|
BR24G256FJ-3GTE2
ROHM Semiconductor
|
$0.8661 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2.5 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.65 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||
|
BR24G256-3AGT
ROHM Semiconductor
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 1 MHz | EEPROM | SEATED HT-CALCULATED | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.21 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
BR24G256FV-3GTE2
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2.5 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.35 mm | 4.4 mm | 3 mm | ROHM CO LTD | SSOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||
|
BR24G256-3
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | SPI | 2 µA | 2.5 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |