Filter Your Search
1 - 3 of 3 results
|
BR24G08-3
ROHM Semiconductor
|
$0.3668 | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | |||
|
BR24G08-3A
ROHM Semiconductor
|
$0.6001 | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 1 MHz | EEPROM | SEATED HT-CALCULATED AND IT ALSO OPERATES AT 1.6V WITH 400KHZ | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.21 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
BR24G08-3AGT
ROHM Semiconductor
|
Check for Price | Active | 8.192 kbit | 8 | 1KX8 | 1 MHz | EEPROM | SEATED HT-CALCULATED | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.21 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP, | compliant | EAR99 | 8542.32.00.51 |