Filter Your Search
1 - 1 of 1 results
|
BR24C01AFJ-W
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.65 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |