Parametric results for: BR246D-320B2-28V-023L under Other Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: br246d320b228v023l
Select parts from the table below to compare.
Compare
Compare
BR246D-320B2-28V-023L
Microchip Technology Inc
Check for Price Active 28 V 2.45 W 320 Ω 10 A 208 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 88 mA 18 V 5.1 V 29 V 10A@208VAC 10A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-83536 -70 °C 125 °C AC/DC PANEL MOUNT 8 2 FORM C NO SOLDER HOOK 13.34 mm 25.65 mm 26.04 mm 26.04mm X 13.34mm X 25.65mm MICROCHIP TECHNOLOGY INC compliant
BR246D-320B2-28V-023L
Microsemi Corporation
Check for Price Transferred 28 V 2.45 W 320 Ω 10 A 208 V 28 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 88 mA 18 V 5.1 V 29 V 10A@208VAC 10A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-83536 -70 °C 125 °C AC/DC PANEL MOUNT 8 2 FORM C NO SOLDER HOOK 13.34 mm 25.65 mm 26.04 mm 26.04mm X 13.34mm X 25.65mm MICROSEMI CORP compliant EAR99 8536.41.00.20