Filter Your Search
1 - 2 of 2 results
|
BR246-320A2-28V-029M
Microchip Technology Inc
|
Check for Price | Active | 28 V | 2.45 W | 320 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 88 mA | 18 V | 5.1 V | 29 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | NO | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | 0.006858013716027433 inch | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
BR246-320A2-28V-029M
Microsemi Corporation
|
Check for Price | Transferred | 28 V | 2.45 W | 320 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 88 mA | 18 V | 5.1 V | 29 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | NO | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | 0.006858013716027433 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 |