Filter Your Search
1 - 10 of 112 results
|
BR20AX-H8-V3
Microsemi Corporation
|
Check for Price | Transferred | 36 V | 250 mW | 600 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 10 mA | 18 V | 13 V | 26 V | 10A@115VAC | 10A@28VDC | Random | 10 GΩ | 12 ms | 12 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | NO | TIN | SOLDER | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.08mm x 33.02mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
BR20AX-H1-V5
Babcock Inc
|
Check for Price | Transferred | 1.38 W | 10 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12 mA | 79 V | 57.5 V | 115 V | 10A@115VAC | 10A@28VDC | 12 ms | 12 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm X 13.08mm X 33.02mm | BABCOCK INC | unknown | ||||||||||
|
BR20AX-G2-V5
Microsemi Corporation
|
Check for Price | Transferred | 115 V | 1.38 W | 10 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12 mA | 79 V | 57.5 V | 115 V | 10A@115VAC | 10A@28VDC | Random | 10 GΩ | 12 ms | 12 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | NO | SOLDER HOOK | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.08mm x 33.02mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
BR20AX-H8-V5
Babcock Inc
|
Check for Price | Transferred | 1.38 W | 10 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 12 mA | 79 V | 57.5 V | 115 V | 10A@115VAC | 10A@28VDC | 12 ms | 12 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm X 13.08mm X 33.02mm | BABCOCK INC | unknown | |||||||||
|
BR20AX-G8-V2
Microsemi Corporation
|
Check for Price | Transferred | 12 V | 1.2 W | 120 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 100 mA | 8.4 V | 6 V | 12 V | 10A@115VAC | 10A@28VDC | Random | 10 GΩ | 12 ms | 12 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | NO | SOLDER HOOK | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.08mm x 33.02mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
BR20AX-H8-V1
Babcock Inc
|
Check for Price | Transferred | 1.2 W | 30 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 4.4 V | 3 V | 6 V | 10A@115VAC | 10A@28VDC | 12 ms | 12 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm X 13.08mm X 33.02mm | BABCOCK INC | unknown | |||||||||
|
BR20AX-G2-V4
Babcock Inc
|
Check for Price | Transferred | 1.056 W | 2.2 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 33 V | 24 V | 48 V | 10A@115VAC | 10A@28VDC | 12 ms | 12 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | NO | SOLDER HOOK | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm X 13.08mm X 33.02mm | BABCOCK INC | unknown | ||||||||||||
|
BR20AX-H5-V3
Babcock Inc
|
Check for Price | Transferred | 1.118 W | 600 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 43 mA | 18 V | 13 V | 26 V | 10A@115VAC | 10A@28VDC | 12 ms | 12 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm X 13.08mm X 33.02mm | BABCOCK INC | unknown | |||||||||
|
BR20AX-G1-V1
Babcock Inc
|
Check for Price | Transferred | 1.2 W | 30 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 200 mA | 4.4 V | 3 V | 6 V | 10A@115VAC | 10A@28VDC | 12 ms | 12 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | NO | SOLDER HOOK | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm X 13.08mm X 33.02mm | BABCOCK INC | unknown | ||||||||||||
|
BR20AX-G5-V5
Microsemi Corporation
|
Check for Price | Transferred | 115 V | 1.38 W | 10 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12 mA | 79 V | 57.5 V | 115 V | 10A@115VAC | 10A@28VDC | Random | 10 GΩ | 12 ms | 12 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | NO | SOLDER HOOK | 13.08 mm | 33.02 mm | 27.31 mm | 27.31mm x 13.08mm x 33.02mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 |