Filter Your Search
1 - 2 of 2 results
|
BR16-190B2-12V
Microsemi Corporation
|
Check for Price | Transferred | 756 mW | 190 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 63 mA | 8.4 V | 6 V | 12 V | 2A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | NO | SOLDER HOOK | 10.16 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.16mm x 10.41mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
BR16-190B2-12V
Babcock Inc
|
Check for Price | Transferred | 756 mW | 190 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 63 mA | 8.4 V | 6 V | 12 V | 2A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | NO | SOLDER HOOK | 10.16 mm | 10.41 mm | 20.57 mm | 20.57mm X 10.16mm X 10.41mm | BABCOCK INC | unknown |