Filter Your Search
1 - 1 of 1 results
|
BRL2012T6R8M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 975 mΩ | 20 % | YES | 7.96 MHz | 290 mA | 60 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |