Filter Your Search
1 - 2 of 2 results
|
BQ7790518PWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 25 V | 20 V | 3 V | 25 V | 9 µA | +4.25V | 1 | YES | YES | UV THRESHOLD VOLTAGE IS 2.75V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-02-22 | Texas Instruments | ||
|
BQ7790518PW
Texas Instruments
|
Check for Price | Yes | Yes | Active | 25 V | 20 V | 3 V | 25 V | 9 µA | +4.25V | 1 | YES | YES | UV THRESHOLD VOLTAGE IS 2.75V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-02-22 | Texas Instruments |