Filter Your Search
1 - 2 of 2 results
|
PBQ7721602PWR
Texas Instruments
|
Check for Price | No | Obsolete | 58 V | 5 V | 75 V | 2 µA | +0.5V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP24,.25 | compliant | EAR99 | 8542.33.00.01 | 2020-10-17 | ||||||||||
|
BQ7721602PWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 85 V | 58 V | 5 V | 75 V | 3.5 µA | +2.25V | 16 | YES | NO | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-G24 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP24,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-11-06 | Texas Instruments |