Filter Your Search
1 - 2 of 2 results
|
BQ4285S-SB2TR
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
BQ4285S-SB2TRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 |