Filter Your Search
1 - 2 of 2 results
|
BQ3287MT-I
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-P24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | DIP-24 | unknown | ||||||||
|
BQ3287MT-I
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 5.5 V | 4.5 V | OTHER | SECONDS | NO | R-XDMA-T24 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, MODULE, DIP-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |