Filter Your Search
1 - 2 of 2 results
|
BQ24701PWRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 18 V | 7 V | 20 V | 6 mA | 1 | YES | YES | ALSO REQUIRES A 4.5V TO 20V SUPPLY FOR SELECTOR OPERATION | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
BQ24701PWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 18 V | 7 V | 20 V | 6 mA | 1 | YES | YES | ALSO REQUIRES A 4.5V TO 20V SUPPLY FOR SELECTOR OPERATION | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |