Filter Your Search
1 - 1 of 1 results
|
BQ24314DSGRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | 26 V | 600 µA | +5.85V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 5.85V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.08,20 | 8 | compliant | EAR99 | 8542.39.00.01 |