Filter Your Search
1 - 10 of 13 results
|
BQ2031SN-A5TR
Texas Instruments
|
$7.3477 | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BUCK | 100 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.935 mm | 9.97 mm | 1.78 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
BQ2031PN-A5
Texas Instruments
|
$8.5666 | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | BUCK | 100 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T16 | e4 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.57 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ2031SN-A5
Texas Instruments
|
$12.4069 | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BUCK | 100 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.935 mm | 9.97 mm | 1.78 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
BQ2031PN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 5 mA | NO | PUSH-PULL | 100 kHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.57 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
BQ2031PN-A5E4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | BUCK | 100 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T16 | e4 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.57 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ2031SN-N
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 4 mA | YES | SINGLE | 100 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | ||||||||||||||||||||||||
|
BQ2031SN
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 4 mA | YES | SINGLE | 100 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | ||||||||||||||||||||||||
|
BQ2031PN
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 4 mA | NO | SINGLE | 100 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | BENCHMARQ MICROELECTRONICS INC | , | unknown | |||||||||||||||||||||||
|
BQ2031SN-A5TRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BUCK | 100 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.935 mm | 9.97 mm | 1.78 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
BQ2031SN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 5 mA | YES | PUSH-PULL | 100 kHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.935 mm | 9.97 mm | 1.78 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |