Filter Your Search
1 - 1 of 1 results
|
BQ2001-9RG
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 5.1 V | 36 V | 14.4 V | 4 V | 5.6 V | 8.5 A | 2 | NO | YES | ADDITIONAL 5.1V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.0255 % | 4.9019 % | 1 | INPUT UNDER AND OVERVOLTAGE; OUTPUT OVER VOLTAGE;THERMAL;SHORT CIRCUIT | 0.01414 Vrms | HYBRID | 97 W | 5 ms | R-XXMA-X | IEC, EN, UL, CSA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111 mm | 164 mm | 19.8 mm | BEL FUSE INC | compliant | EAR99 |