Filter Your Search
1 - 6 of 6 results
|
BQ014E0104KDC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances On Request | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
BQ014E0104K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BQ01 | RATED AC VOLTAGE (V): 63 | Other Tolerances On Request | BF/Q01( E) | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | |||||||
|
BQ014E0104KDD
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances On Request | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
BQ014E0104KDA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances On Request | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
BQ014E0104K--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | Kyocera AVX | ||||||||
|
BQ014E0104KDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Other Tolerances On Request | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, PLASTIC | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | EAR99 | 8532.25.00.70 |