Filter Your Search
1 - 3 of 3 results
|
BPSD00080735181M00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | 1.02 Ω | 20 % | YES | 1 kHz | 360 mA | 3128 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | YAGEO CORP | CHIP | compliant | |||
|
BPSD00080735181M00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 1.02 Ω | 20 % | YES | 1 kHz | 360 mA | 3128 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||
|
BPSD00080735181M00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 1.02 Ω | 20 % | YES | 1 kHz | 360 mA | FERRITE | 3128 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant |