Filter Your Search
1 - 1 of 1 results
|
BPS8B21FLD0C0Z1LF
Amphenol FCi
|
Check for Price | Yes | Yes | Transferred | 21 | 3 | 15 mΩ | 1.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD EURO CONNECTOR | LATCHED, STANDARD: DIN 41612 | 1400VAC V | NO | 1.0008 N | 1 GΩ | POLARIZED HOUSING | .199882 N | YES | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | IDC | 0.492 inch | 1.339 inch | 0.771 inch | BURNDY CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |