Filter Your Search
1 - 2 of 2 results
|
BPR30750G
TT Electronics Resistors
|
Check for Price | Yes | Active | 75 Ω | 2 % | 30 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 50 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 48.26 mm | 35.56 mm | 53.34 mm | 1.02 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
BPR30750G
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 75 Ω | 2 % | 30 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 50 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 48.26 mm | 35.56 mm | 53.34 mm | 1.02 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.29.00.00 |