Filter Your Search
1 - 1 of 1 results
|
BPM15-150-Q48-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.25 % | 0.275 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 15 W | 50 ms | S-MDMA-P5 | e4 | CAN, CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.66 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics |