Filter Your Search
1 - 2 of 2 results
|
BPC7332J
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 3.3 kΩ | 5 % | 7.5 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 12.7 mm | 25.4 mm | 19.05 mm | 2.54 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.90 | ||
|
BPC7332J
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.3 kΩ | 5 % | 7.5 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 12.7 mm | 25.4 mm | 19.05 mm | 2.54 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant |