Filter Your Search
1 - 4 of 4 results
|
BPA02RB
C&K
|
$1.2565 | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||
|
BPA02RBR
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
BPA02RSBR
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
BPA02RSB
C&K
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | 300VAC V | 100 MΩ | 7.84 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.083 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |