Filter Your Search
1 - 1 of 1 results
|
BP5250-24
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 24 V | 27 V | 20 V | 1.5 V | 8 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XSMA-T7 | e3/e2 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | MODULE | , SIP7,.1 | 9 | compliant | EAR99 |