Parametric results for: BP5221X under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bp5221x
Select parts from the table below to compare.
Compare
Compare
BP5221X
ROHM Semiconductor
Check for Price Yes Yes Active 15 V 5 V 38 V 8 V 4 V 6 V 500 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 2.625 W R-XSMA-T8 e2 Not Qualified 70 °C -20 °C 260 10 8 UNSPECIFIED SIP9H,.85 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD MODULE , SIP9H,.85 9 compliant EAR99 12.04 17.5168 210.903 12.04 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.10