Filter Your Search
1 - 2 of 2 results
|
BP2320-9RIWB1
Bel Fuse
|
Check for Price | No | Active | 12 V | 36 V | 16 V | 7.2 V | 13.2 V | 2 | NO | YES | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 192 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | METAL, CASE P01, MODULE | compliant | EAR99 | |||||
|
BP2320-9RIWB1
Bel Power Solutions
|
Check for Price | No | No | Transferred | 12 V | 36 V | 16 V | 7.2 V | 13.2 V | 2 | NO | YES | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 192 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE P01 |