Filter Your Search
1 - 10 of 10 results
|
BP07RKE
ITT Interconnect Solutions
|
Check for Price | Transferred | 25 mA | 25 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 22 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | 14 | EPOXY | MIL-STD | NO | BRONZE | SOLDER | 0.079 inch | 13.0048 mm | 10.795 mm | 20.4978 mm | 0.11 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
BP07YE
C&K
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 7 | 7 | SPST | MOMENTARY | TIN | PIANO DIP SWITCH | SLIDE | ROHS COMPLIANT | .025A@24VDC | 500VRMS V | 1 GΩ | e3 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | TIN | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | TUBE | 14 | EPOXY TERMINAL SEALED | MIL-STD | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | SOLDER | 0.079 inch | 11 mm | 8 mm | 20.47 mm | 0.11 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||
|
BP07RYT
ITT Interconnect Solutions
|
Check for Price | Transferred | 25 mA | 25 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | TIN | PIANO DIP SWITCH | PIANO | SPLASH RESISTANT | 0.025A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 22 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | TIN | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | 14 | EPOXY | MIL-STD | NO | BRONZE | SOLDER | 0.079 inch | 13.0048 mm | 10.795 mm | 20.4978 mm | 0.11 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||
|
BP07KE
C&K
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 7 | 7 | SPST | MOMENTARY | GOLD OVER NICKEL | PIANO DIP SWITCH | SLIDE | ROHS COMPLIANT | .025A@24VDC | 500VRMS V | 1 GΩ | e3 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | TUBE | 14 | EPOXY TERMINAL SEALED | MIL-STD | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | SOLDER | 0.079 inch | 11 mm | 8 mm | 20.47 mm | 0.11 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||
|
BP07RYE
ITT Interconnect Solutions
|
Check for Price | Transferred | 25 mA | 25 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | TIN | PIANO DIP SWITCH | PIANO | 0.025A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 22 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | TIN | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | 14 | EPOXY | MIL-STD | NO | BRONZE | SOLDER | 0.079 inch | 13.0048 mm | 10.795 mm | 20.4978 mm | 0.11 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
BP07YE
ITT Interconnect Solutions
|
Check for Price | Transferred | 25 mA | 25 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | TIN | PIANO DIP SWITCH | PIANO | 0.025A@25VDC | ON-OFF | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 22 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | TIN | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | 14 | EPOXY | MIL-STD | NO | BRONZE | SOLDER | 0.079 inch | 13.0048 mm | 10.795 mm | 20.4978 mm | 0.11 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
BP07KT
ITT Interconnect Solutions
|
Check for Price | Transferred | 25 mA | 25 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | SPLASH RESISTANT | 0.025A@25VDC | ON-OFF | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 22 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | 14 | EPOXY | MIL-STD | NO | BRONZE | SOLDER | 0.079 inch | 13.0048 mm | 10.795 mm | 20.4978 mm | 0.11 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||
|
BP07RKT
ITT Interconnect Solutions
|
Check for Price | Transferred | 25 mA | 25 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | SPLASH RESISTANT | 0.025A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 22 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | 14 | EPOXY | MIL-STD | NO | BRONZE | SOLDER | 0.079 inch | 13.0048 mm | 10.795 mm | 20.4978 mm | 0.11 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||
|
BP07KE
ITT Interconnect Solutions
|
Check for Price | Transferred | 25 mA | 25 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@25VDC | ON-OFF | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 22 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | 14 | EPOXY | MIL-STD | NO | BRONZE | SOLDER | 0.079 inch | 13.0048 mm | 10.795 mm | 20.4978 mm | 0.11 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
BP07YT
ITT Interconnect Solutions
|
Check for Price | Transferred | 25 mA | 25 V | 1000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | TIN | PIANO DIP SWITCH | PIANO | SPLASH RESISTANT | 0.025A@25VDC | ON-OFF | 500VRMS V | 1 GΩ | -20 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 22 deg | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | TIN | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | 14 | EPOXY | MIL-STD | NO | BRONZE | SOLDER | 0.079 inch | 13.0048 mm | 10.795 mm | 20.4978 mm | 0.11 inch | ITT CANNON | unknown |