Filter Your Search
1 - 1 of 1 results
|
BOCS2-48MBT-BCCT
Bliley Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 48 MHz | 50 % | 10 TTL, 15 pF | 1.8 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | BLILEY TECHNOLOGIES INC | unknown | Clock |