Filter Your Search
1 - 10 of 13 results
|
BN224G0155KKK
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN22 | RATED AC VOLTAGE(V): 115 | Other Tolerance Values on Request | 115 V | BN22 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15.2 mm | 26.7 mm | 7.7 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
BN224G0155K--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 115 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
BN224G0155KK3
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN22 | RATED AC VOLTAGE(V): 115 | Other Tolerance Values on Request | 115 V | BN22 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15.2 mm | 26.7 mm | 7.7 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
BN224G0155KK7
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN22 | RATED AC VOLTAGE(V): 115 | Other Tolerance Values on Request | 115 V | BN22 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15.2 mm | 26.7 mm | 7.7 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
BN224G0155KEN
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 115 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
BN224G0155K7K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 115 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
BN224G0155KKH
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN22 | RATED AC VOLTAGE(V): 115 | Other Tolerance Values on Request | 115 V | BN22 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15.2 mm | 26.7 mm | 7.7 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
BN224G0155K3K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 115 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
BN224G0155KKE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN22 | RATED AC VOLTAGE(V): 115 | Other Tolerance Values on Request | 115 V | BN22 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15.2 mm | 26.7 mm | 7.7 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
BN224G0155K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BN22 | RATED AC VOLTAGE(V): 115 | Other Tolerance Values on Request | 115 V | BN22 | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 15.2 mm | 26.7 mm | 7.7 mm | AVX CORP | , | compliant |