Filter Your Search
1 - 2 of 2 results
|
BN104D0335M
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 3.3 µF | 63 V | 20 % | 7024 | 20 % | POLYESTER | FILM CAPACITOR | Other Tolerances On Request | 40 V | BN15(D) | 1200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 12.2 mm | 17.7 mm | 6.2 mm | AVX CORP | , 7024 | unknown | EAR99 | 8532.25.00.80 | ||
|
BN104D0335MEN
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 3.3 µF | 63 V | 20 % | 7024 | 20 % | POLYESTER | FILM CAPACITOR | Other Tolerances On Request | 40 V | BN15(D) | 1200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) | 15 mm | 12.2 mm | 17.7 mm | 6.2 mm | AVX CORP | , 7024 | unknown | EAR99 | 8532.25.00.80 |