Filter Your Search
1 - 2 of 2 results
|
BMV-160ADA100ME55G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 10 µF | 16 V | 18 mA | 20 % | 2321 | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MV-BP | 85 °C | -40 °C | 2 | SMT | Tape | 5.2 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2321 | compliant | EAR99 | ||||||||||||
|
BMV-160ADA100ME55G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 18 mA | 20 % | 2121 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.2 mm | 5.9 mm | 5.3 mm | NIPPON CHEMI-CON CORP | , 2121 | compliant | EAR99 | Chemi-Con |