Filter Your Search
1 - 2 of 2 results
|
BMR4614001/001C
Flex Ltd
|
Check for Price | Yes | Active | 12 V | 14 V | 4.5 V | 600 mV | 5 V | 18 A | 1 | YES | YES | 1 MHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95.6 % | 0.00035 % | 0.04 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE | 0.0088375 Vrms | HYBRID | INDUSTRIAL | 60 W | S-XXMA-B32 | UL | 120 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | BALL | 2 mm | BOTTOM | 12.2 mm | 12.2 mm | FLEX LTD | , | compliant | EAR99 | ||
|
BMR4614001/001C
Ericsson
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ERICSSON POWER MODULES AB | , | compliant | EAR99 |