Filter Your Search
1 - 2 of 2 results
|
BMR4540000/001
Ericsson
|
$58.5191 | Yes | Transferred | 53 V | 12 V | 75 V | 40 V | 8.1 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.66 % | 0.5 % | 1 | 0.04242 Vrms | HYBRID | 240 W | R-XDMA-P15 | Not Qualified | UL | 3 | 125 °C | -40 °C | 260 | 60 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | ERICSSON POWER MODULES AB | MODULE | , | 16/15 | compliant | EAR99 | ||
|
BMR4540000/001
Flex Ltd
|
Check for Price | Yes | End Of Life | 53 V | 12 V | 75 V | 40 V | 8.1 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P15 | Not Qualified | 3 | 260 | 60 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | FLEX LTD | , | compliant | EAR99 |