Filter Your Search
1 - 10 of 97 results
|
BMP-5/15-3.3/15-D24
DATEL Inc
|
Check for Price | Transferred | 24 V | 5 V | 36 V | 18 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | INDUSTRIAL | 75 W | R-XXMA-X | Not Qualified | 100 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | DATEL INC | MODULE | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BMP-12/1.65-D48-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 40 W | R-MDMA-P10 | e4 | Not Qualified | 60 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 51.82 mm | 77.22 mm | 14.47 mm | MURATA POWER SOLUTIONS INC | MODULE | DIP, DIP10,2.5,400 | unknown | EAR99 | 10 | |||||||||||||||||
|
BMP-5/4-D48
C&D Technologies Inc
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 36 V | 4.75 V | 5.25 V | 4 A | 2 | NO | YES | ALSO HAS -5V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-MDMA-P10 | e0 | Not Qualified | 90 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | C&D TECHNOLOGIES INC | DIP, DIP10,2.5,400 | unknown | EAR99 | |||||||||||||||||||||||
|
BMP-15/1.3-D48
C&D Technologies Inc
|
Check for Price | No | Transferred | 48 V | 15 V | 75 V | 36 V | 14.25 V | 15.75 V | 1.3 A | 2 | NO | YES | ALSO HAS -15V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-MDMA-P10 | e0 | Not Qualified | 90 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | C&D TECHNOLOGIES INC | DIP, DIP10,2.5,400 | unknown | EAR99 | |||||||||||||||||||||||
|
BMP-12/1.65-D24
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-MDMA-P10 | e0 | Not Qualified | 90 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | DATEL INC | DIP, DIP10,2.5,400 | unknown | EAR99 | |||||||||||||||||||||||
|
BMP18W6FOTHOOFB-1026
Amphenol Positronic
|
Check for Price | Obsolete | COMPATIBLE CONTACTS: FC116N2; FC4008D, POLARIZED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | RECTANGULAR POWER CONNECTOR | FEMALE | NO | YES | NO | NO | NO | YES | PANEL | ALUMINUM ALLOY | 18 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||
|
BMP-5/4-3.3/3-D48
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 36 V | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | R-MDMA-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BMP-5/4-Q12
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 10 V | 4.75 V | 5.25 V | 4 A | 2 | NO | YES | ALSO HAS -5V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-MDMA-P10 | e0 | Not Qualified | 90 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | DATEL INC | DIP, DIP10,2.5,400 | unknown | EAR99 | |||||||||||||||||||||||
|
BMP-12/1.65-Q12-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 10 V | 11.88 V | 12.12 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | R-MDMA-P10 | e4 | Not Qualified | 60 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 51.82 mm | 77.22 mm | 14.47 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, METAL PACKAGE-10 | unknown | |||||||||||||||||||||
|
BMP-12/1.65-Q12-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 10 V | 11.88 V | 12.12 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | R-MDMA-P10 | e4 | Not Qualified | 60 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 51.82 mm | 77.22 mm | 14.47 mm | MURATA POWER SOLUTIONS INC | MODULE | DIP, DIP10,2.5,400 | unknown | EAR99 | 10 |