Filter Your Search
1 - 8 of 8 results
|
BMB1206A-700ETLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | TAPE AND REEL | Matte Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BMB1206A-700LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 1206 | ||
|
BMB1206A-700ETLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 600 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | TAPE AND REEL | Matte Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
BMB1206A-700
TT Electronics Resistors
|
Check for Price | No | Obsolete | 600 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BMB1206A-700
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 600 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
BMB1206A-700ET
TT Electronics Resistors
|
Check for Price | No | Obsolete | 600 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -40 °C | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BMB1206A-700ET
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 600 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -40 °C | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
BMB1206A-700LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 600 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 1206 |