Filter Your Search
1 - 8 of 8 results
|
BMB0805A-601ETLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 2 | TAPE AND REEL | Matte Tin (Sn) | 900 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BMB0805A-601
TT Electronics Resistors
|
Check for Price | No | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
BMB0805A-601ET
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -40 °C | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BMB0805A-601
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BMB0805A-601LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) | 900 µm | 2 mm | 1.25 mm | BI TECHNOLOGIES CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
BMB0805A-601ETLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 2 | TAPE AND REEL | Matte Tin (Sn) | 900 µm | 2 mm | 1.25 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BMB0805A-601ET
TT Electronics Resistors
|
Check for Price | No | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -40 °C | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
BMB0805A-601LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) | 900 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | 0805 | compliant | EAR99 | 8504.50.80.00 | TT Electronics |