Parametric results for: BM06B-GHS-GB-TBT under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bm06bghsgbtbt
Select parts from the table below to compare.
Compare
Compare
BM06B-GHS-GB-TBT(LF)(SN)
JST Manufacturing
Check for Price Yes Active 6 1 1.25 mm 1 50 mΩ 1 A MALE BOARD POLYAMIDE9T STRAIGHT BOARD CONNECTOR TOP ENTRY TYPE 500VAC V NO 100 MΩ POLARIZED HOUSING UL 94V-0 -25 °C 85 °C RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.195 inch 0.159 inch 0.423 inch J S T MFG CO LTD unknown