Parametric results for: BLU2512P-3653-QB15 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: blu2512p3653qb15
Select parts from the table below to compare.
Compare
Compare
BLU2512P-3653-QB15
RCD Components Inc
Check for Price Active 365 kΩ 0.02 % 1 W 2512 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 200 V 155 °C -55 °C Chip 2 Bulk WRAPAROUND 610 µm 6.3 mm 3.2 mm RCD COMPONENTS INC compliant EAR99
BLU2512P-3653-QB15W
RCD Components Inc
Check for Price Yes Active 365 kΩ 0.02 % 1 W 2512 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 6.3 mm 3.2 mm RCD COMPONENTS INC compliant EAR99