Filter Your Search
1 - 1 of 1 results
|
BLU2512P-1143-QB15Q
RCD Components Inc
|
Check for Price | No | Active | 114 kΩ | 0.02 % | 1 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 |