Filter Your Search
1 - 1 of 1 results
|
BLU2512ER-4873-QB50W
RCD Components Inc
|
Check for Price | Yes | Active | 487 kΩ | 0.02 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 |