Filter Your Search
1 - 2 of 2 results
|
BLU2512-12R1-DT25Q
RCD Components Inc
|
Check for Price | No | Active | 12.1 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU2512-12R1-DT25
RCD Components Inc
|
Check for Price | Active | 12.1 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 |