Filter Your Search
1 - 4 of 4 results
|
BLU2010P-2101-AB10Q
RCD Components Inc
|
Check for Price | No | Active | 2.1 kΩ | 0.05 % | 500 mW | 2010 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU2010P-2101-AB10W
RCD Components Inc
|
Check for Price | Yes | Active | 2.1 kΩ | 0.05 % | 500 mW | 2010 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU2010P-2101-AB101Q
RCD Components Inc
|
Check for Price | No | Active | 2.1 kΩ | 0.05 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU2010P-2101-AB10
RCD Components Inc
|
Check for Price | Active | 2.1 kΩ | 0.05 % | 500 mW | 2010 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 |