Filter Your Search
1 - 1 of 1 results
|
BLU2010P-2053-AT10W
RCD Components Inc
|
Check for Price | Yes | Active | 205 kΩ | 0.05 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 |