Parametric results for: BLU2010-1652-AB25 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blu20101652ab25
Select parts from the table below to compare.
Compare
Compare
BLU2010-1652-AB25W
RCD Components Inc
Check for Price Yes Active 16.5 kΩ 0.05 % 500 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 5 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
BLU2010-1652-AB25Q
RCD Components Inc
Check for Price No Active 16.5 kΩ 0.05 % 500 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 5 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
BLU2010-1652-AB25
RCD Components Inc
Check for Price Active 16.5 kΩ 0.05 % 500 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 150 V 155 °C -55 °C Chip 2 Bulk WRAPAROUND 610 µm 5 mm 2.5 mm RCD COMPONENTS INC compliant EAR99