Parametric results for: BLU2010-1601-BT25W under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: blu20101601bt25w
Select parts from the table below to compare.
Compare
Compare
BLU2010-1601-BT25W
RCD Components Inc
Check for Price Yes Yes Active 1.6 kΩ 0.1 % 500 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 5 mm 2.5 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30